15031027048 | Flexa
Inner grommet, brass, nickel-plated, for protective hoses, 15031027048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5188 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
125.19 € *
Price list
Quantity
Price per unit*
10 pcs.
12.5188 €
50 pcs.
11.6501 €
100 pcs.
10.7933 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal sleeve, 1 5031 027 048, Flexa
Terminal sleeve, ferrule for connectors US and USW, as terminal sleeve for protective conduits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inner grommet | |
| Suitable for | protective hoses | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |