15031027036 | Flexa
Inner grommet, brass, nickel-plated, for protective hoses, 15031027036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
123.52 € *
Price list
Quantity
Price per unit*
20 pcs.
6.1761 €
60 pcs.
5.7596 €
100 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal sleeve, 1 5031 027 036, Flexa
Terminal sleeve, ferrule for connectors US and USW, as terminal sleeve for protective conduits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inner grommet | |
| Suitable for | protective hoses | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |