15030021216 | Flexa

End grommet, (H) 21 mm, head Ø 21.2 mm, PA, black, for ROHRflex hoses, 15030021216

Order No.: 91F0250
EAN: 4025113185419
MPN:
15030021216
5030.021.216
Series: RQA
15030021216 Flexa Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
25 pcs.
1.0710 €
50 pcs.
0.9996 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale

End cap, 15030021216, Flexa

End cap for protecting cables, compatible with all ROHRflex hoses. It is suitable for use in mechanical and plant engineering, the automotive and railway industries, shipbuilding, automation technology, and electrical installations.

Features

  • Resistance to Fuels, Oils & Fats
  • Resistance to Acids, Bases & Alkalises
  • Resistance to Solvents and Glycols
Technical specifications
Filter Property Value
Product type end grommet
Suitable for ROHRflex hoses
Height 21 mm
Head Diameter 21.2 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15