15030021209 | Flexa
End grommet, (H) 20 mm, head Ø 13 mm, PA, black, for ROHRflex hoses, 15030021209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
25 pcs.
0.8806 €
50 pcs.
0.8211 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap, 15030021209, Flexa
End cap for protecting cables, compatible with all ROHRflex hoses. It is suitable for use in mechanical and plant engineering, the automotive and railway industries, shipbuilding, automation technology, and electrical installations.
Features
- Resistance to Fuels, Oils & Fats
- Resistance to Acids, Bases & Alkalises
- Resistance to Solvents and Glycols
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end grommet | |
| Suitable for | ROHRflex hoses | |
| Height | 20 mm | |
| Head Diameter | 13 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |