15020021009 | Flexa
End grommet, head Ø 14 mm, PP, gray, for plastic/metal protective conduits, 15020021009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7850 €
50 pcs.
1.6660 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap, 15020021009, Flexa
Cylindrical plastic terminal sleeve for all protective conduit types made of metal and plastics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end grommet | |
| Suitable for | plastic/metal protective conduits | |
| Head Diameter | 14 mm | |
| Colour | gray | |
| Material | PP | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |