15020021007 | Flexa

End grommet, head Ø 10 mm, PP, gray, for plastic/metal protective conduits, 15020021007

Order No.: 91F0123
EAN: 4025113147011
MPN:
15020021007
5020.021.007
Series: EK
15020021007 Flexa Cable Management Accessories Image 1
15020021007 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6422 €
50 pcs.
1.5113 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

End cap, 15020021007, Flexa

Cylindrical plastic terminal sleeve for all protective conduit types made of metal and plastics.

Technical specifications
Filter Property Value
Product type end grommet
Suitable for plastic/metal protective conduits
Head Diameter 10 mm
Colour gray
Material PP
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes