15010027029 | Flexa

Mounting bracket, PG29, (L x W x H) 70 x 56.9 x 20 mm, head Ø 37.5 mm, mounting Ø 4.5 mm, thickness 2 mm, steel, metal, 15010027029

Order No.: 91F0082
EAN: 4025113143884
MPN:
15010027029
5010.027.029
Series: BW-P
15010027029 Flexa Cable Management Accessories Image 1
15010027029 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
97.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
3.8913 €

Mounting bracket, 15010027029, Flexa

Fastening angle, angle sheet for PG threads with a through-hole and two fastening bores.

Technical specifications
Filter Property Value
Product type mounting bracket
Version PG29
Length 70 mm
Width 56.9 mm
Height 20 mm
Head Diameter 37.5 mm
Wall thickness 2 mm
Mounting hole size 4.5 mm
Colour metal
Material steel
min. operating temperature -40 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15