10551000013 | Flexa
Dummy plug, PG13.5, (H) 6 mm, head Ø 25 mm, PA, glass fibre reinforced, gray, 10551000013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind plug, 10551000013, Flexa
Blind plug for PG threads. It is resistant against light acids and soft lyes also resistant against sea water, benzine and mineral oil.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Version | PG13.5 | |
| Height | 6 mm | |
| Head Diameter | 25 mm | |
| Colour | gray | |
| Material | PA, glass fibre reinforced | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |