10551000009 | Flexa

Dummy plug, PG9, (H) 6 mm, head Ø 19 mm, PA, glass fibre reinforced, gray, 10551000009

Order No.: 91F0477
EAN: 4025113198365
MPN:
10551000009
0551.000.009
Series: STK-P
10551000009 Flexa Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.2939 €
100 pcs.
0.2725 €
*incl. VAT plus shipping costs
Subject to prior sale

Blind plug, 10551000009, Flexa

Blind plug for PG threads. It is resistant against light acids and soft lyes also resistant against sea water, benzine and mineral oil.

Technical specifications
Filter Property Value
Product type dummy plug
Version PG9
Height 6 mm
Head Diameter 19 mm
Colour gray
Material PA, glass fibre reinforced
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes