10315000048 | Flexa
Mounting bracket, PG48, (L) 93 mm, head Ø 65 mm, PP, metal, 10315000048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5426 € *
Standard delivery time from the manufacturer is: 2 Weeks
Screw-on mounting bracket, 10315000048, Flexa
Screw connector fastening angle, PG thread, connection holder with two fastening bores.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | PG48 | |
| Length | 93 mm | |
| Head Diameter | 65 mm | |
| Colour | metal | |
| Material | PP | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |