10315000009 | Flexa

Mounting bracket, PG9, (L) 40 mm, head Ø 19 mm, PP, metal, 10315000009

Order No.: 91F0072
EAN: 4025113108296
MPN:
10315000009
0315.000.009
Series: BWK-P
10315000009 Flexa Cable Management Accessories Image 1
10315000009 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2959 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
214.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.2959 €

Screw-on mounting bracket, 10315000009, Flexa

Screw connector fastening angle, PG thread, connection holder with two fastening bores.

Technical specifications
Filter Property Value
Product type mounting bracket
Version PG9
Length 40 mm
Head Diameter 19 mm
Colour metal
Material PP
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15