10315000029 | Flexa

Mounting bracket, PG29, (L) 67 mm, head Ø 41 mm, PP, metal, 10315000029

Order No.: 91F0069
EAN: 4025113108340
MPN:
10315000029
0315.000.029
Series: BWK-P
10315000029 Flexa Cable Management Accessories Image 1
10315000029 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6037 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
215.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
8.6037 €

Screw-on mounting bracket, 10315000029, Flexa

Screw connector fastening angle, PG thread, connection holder with two fastening bores.

Technical specifications
Filter Property Value
Product type mounting bracket
Version PG29
Length 67 mm
Head Diameter 41 mm
Colour metal
Material PP
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes