SL28SMDTHR05832G | Fischer Elektronik

Pin header, 32 pole, pitch 2.54 mm, straight, black, SL28SMDTHR05832G

Order No.: 62F7096
MPN:
SL28SMDTHR05832G
SL 28 SMD THR 058 32 G
SL28SMDTHR05832G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.5934 €
50 pcs.
4.2245 €
100 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 28 SMD THR 058 32 G, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Colour black
contact surface gold-plated
Rated current 3 A
Grid 2.54 mm
Connection plating gold-plated
Pin number 32 pole
Version pin header
Additional parts equipped
Orientation straight
Connection solder connection
Contact type pin
Rated voltage 250 V
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes