MK220SMD34BSM | Fischer Elektronik

Socket header, 34 pole, pitch 2.54 mm, straight, MK220SMD34BSM

Order No.: 68F4111
MPN:
MK220SMD34BSM
MK 220 SMD 34 B SM
Series: MK 220 SMD
MK220SMD34BSM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9496 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
5 pcs.
6.5926 €
10 pcs.
6.1642 €
25 pcs.
5.6168 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 220 SMD 34 B SM, Fischer Elektronik

Socket header for Ø 0.5 mm with no capilliary action when soldering due to protected inner contact.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 34 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes