10042601 | Fischer Elektronik

Socket header, 30 pole, pitch 2.54 mm, straight, 10042601

Order No.: 68F4105
MPN:
10042601
MK 220 SMD 30 B SM
Series: MK 220 SMD
10042601 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5093 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
10 pcs.
6.0452 €
25 pcs.
5.6406 €
50 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 220 SMD 30 B SM, Fischer Elektronik

Socket header for Ø 0.5 mm with no capilliary action when soldering due to protected inner contact.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 30 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes