MAH 99 | Fischer Elektronik

Spacer, 9.9 mm, black, for LED 3 mm/5 mm, MAH 99

Order No.: 32G2744
EAN: 4099879021786
MPN:
MAH 99
MAH99
Series: MAH
MAH 99 Fischer Elektronik LED Spacer Image 1
MAH 99 Fischer Elektronik LED Spacer Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2023 € *
Available: 100 pcs.
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
50 pcs.
0.1868 €
100 pcs.
0.1737 €
250 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale

LED spacers, type Fischer MAH.

Self-holding. Made of polyphthalamide, black. For 3.0 mm and 5.0 mm LEDs; Operating temperatures: –40 to +120 °C. Inflammability class: UL 94 VDC0.

Technical attributes (type, dimensions, LED diameter): MAH 99, A 9.9, B 7.9 mm, LED-D 5.0 mm

Technical specifications
Filter Property Value
Product type spacer
Version 9.9 mm
Colour black
Suitable for LED 3 mm/5 mm
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15