MAH 51 | Fischer Elektronik
Spacer, 5.1 mm, black, for LED 3 mm/5 mm, MAH 51
Unit Price (€ / pc.)
0.1809 € *
Available: 300 pcs.
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1809 €
10 pcs.
0.1630 €
50 pcs.
0.1464 €
100 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale
LED spacers, type Fischer MAH.
Self-holding. Made of polyphthalamide, black. For 3.0 mm and 5.0 mm LEDs; Operating temperatures: –40 to +120 °C. Inflammability class: UL 94 VDC0.
Technical attributes (type, dimensions, LED diameter): MAH 51, A 5.1, B 1.5 mm, LED-D 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | 5.1 mm | |
| Colour | black | |
| Suitable for | LED 3 mm/5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |