SK 685 200 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 380 x 35 mm, 0.53 to 0.15 K/W, natural aluminum, SK 685 200 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.0066 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.01 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0066 €
5 pcs.
41.1383 €
10 pcs.
39.4247 €
25 pcs.
37.8420 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10157208, Fischer Elektronik
Extruded Heatsink SK 685 in 200 mm x 380 mm x 35 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.15 K/W | |
| Max. heat resistance | 0.53 K/W | |
| Length | 200 mm | |
| Width | 380 mm | |
| Height | 35 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |