SK 685 150 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 380 x 35 mm, 0.47 to 0.15 K/W, black anodized, SK 685 150 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1720 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.17 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1720 €
5 pcs.
44.1728 €
10 pcs.
42.3283 €
25 pcs.
40.6385 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10157207, Fischer Elektronik
Extruded Heatsink SK 685 in 150 mm x 380 mm x 35 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.15 K/W | |
| Max. heat resistance | 0.47 K/W | |
| Length | 150 mm | |
| Width | 380 mm | |
| Height | 35 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |