SK 665 84 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 84 x 75 x 34 mm, 3 to 0.93 K/W, black anodized, SK 665 84 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
10 pcs.
9.9841 €
50 pcs.
9.4010 €
100 pcs.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10154280, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 665 in 84 mm x 75 mm x 34 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.93 K/W | |
| Max. heat resistance | 3 K/W | |
| Length | 84 mm | |
| Width | 75 mm | |
| Height | 34 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |