SK 665 37,5 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 75 x 34 mm, 3.36 to 0.93 K/W, natural aluminum, SK 665 37,5 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7243 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.4268 €
50 pcs.
4.1650 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10154270, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 665 in 37.5 mm x 75 mm x 34 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.93 K/W | |
| Max. heat resistance | 3.36 K/W | |
| Length | 37.5 mm | |
| Width | 75 mm | |
| Height | 34 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |