SK 629 75 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 188 x 30 mm, 1.26 to 0.39 K/W, black anodized, SK 629 75 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0765 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.08 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0765 €
10 pcs.
16.0055 €
50 pcs.
15.0654 €
100 pcs.
14.4347 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10134385, Fischer Elektronik
Extruded Heatsink SK 629 in 75 mm x 188 mm x 30 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.39 K/W | |
| Max. heat resistance | 1.26 K/W | |
| Length | 75 mm | |
| Width | 188 mm | |
| Height | 30 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |