SK 629 100 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 188 x 30 mm, 1.41 to 0.39 K/W, natural aluminum, SK 629 100 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2903 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.29 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2903 €
10 pcs.
17.1479 €
25 pcs.
16.1364 €
50 pcs.
15.4581 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10134386, Fischer Elektronik
Extruded Heatsink SK 629 in 100 mm x 188 mm x 30 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.39 K/W | |
| Max. heat resistance | 1.41 K/W | |
| Length | 100 mm | |
| Width | 188 mm | |
| Height | 30 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |