SK 600 63,5 STIC TO 218 | Fischer Elektronik
Extruded heatsink, (L x W x H) 63.5 x 35 x 25 mm, 6.5 to 2.02 K/W, black anodized, SK 600 63,5 STIC TO 218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.5339 €
50 pcs.
4.2721 €
100 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021909, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 600 for TO-218, TO-220, TO-247, TO-3P in 63.5 mm x 35 mm x 25 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.02 K/W | |
| Max. heat resistance | 6.5 K/W | |
| Length | 63.5 mm | |
| Width | 35 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-218, TO-220, TO-247, TO-3P |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |