SK 600 25,4 STIC TO 218 | Fischer Elektronik
Extruded heatsink, (L x W x H) 25.4 x 35 x 25 mm, 11 to 3.41 K/W, black anodized, SK 600 25,4 STIC TO 218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.7247 €
50 pcs.
3.4986 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021890, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 600 for TO-218, TO-220, TO-247, TO-3P in 25.4 mm x 35 mm x 25 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.41 K/W | |
| Max. heat resistance | 11 K/W | |
| Length | 25.4 mm | |
| Width | 35 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-218, TO-220, TO-247, TO-3P |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |