THF 600 TO 218 | Fischer Elektronik
Retaining spring for transistors, THF 600 TO 218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
50 pcs.
1.0353 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10007774, Fischer Elektronik
Retaining Spring for Transistors THF 600 for TO-218, TO-220, TO-247, TO-3P in 7.54 mm x 37.1 mm x 14.4 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | spring steel, corrosion-protected | |
| Suitable for | TO-218, TO-220, TO-247, TO-3P, SK 600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |