SK 59 1000 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 42.7 x 12.5 mm, 6.72 to 1.86 K/W, natural aluminum, SK 59 1000 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8579 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.86 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8579 €
10 pcs.
26.5965 €
25 pcs.
25.4422 €
50 pcs.
24.0499 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021758, Fischer Elektronik
Extruded Heatsink SK 59 in 1000 mm x 42.7 mm x 12.5 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.86 K/W | |
| Max. heat resistance | 6.72 K/W | |
| Length | 1000 mm | |
| Width | 42.7 mm | |
| Height | 12.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |