SK 523 200 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 350 x 40 mm, 0.57 to 0.18 K/W, black anodized, SK 523 200 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.5559 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
68.56 € *
Price list
Quantity
Price per unit*
1 pcs.
68.5559 €
2 pcs.
66.6281 €
5 pcs.
65.6999 €
10 pcs.
63.9268 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021129, Fischer Elektronik
Extruded Heatsink SK 523 in 200 mm x 350 mm x 40 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.18 K/W | |
| Max. heat resistance | 0.57 K/W | |
| Length | 200 mm | |
| Width | 350 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |