SK 523 100 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 350 x 40 mm, 0.63 to 0.18 K/W, anodized, SK 523 100 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8170 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
40.82 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8170 €
5 pcs.
39.0439 €
10 pcs.
37.4136 €
25 pcs.
35.9261 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10102782, Fischer Elektronik
Extruded Heatsink SK 523 in 100 mm x 350 mm x 40 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.18 K/W | |
| Max. heat resistance | 0.63 K/W | |
| Length | 100 mm | |
| Width | 350 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |