SK 501 200 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 300 x 40 mm, 0.45 to 0.14 K/W, black anodized, SK 501 200 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5821 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
62.58 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5821 €
2 pcs.
60.8209 €
5 pcs.
59.9760 €
10 pcs.
58.3576 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020875, Fischer Elektronik
Extruded Heatsink SK 501 in 200 mm x 300 mm x 40 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.14 K/W | |
| Max. heat resistance | 0.45 K/W | |
| Length | 200 mm | |
| Width | 300 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |