SK 501 100 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 300 x 40 mm, 0.5 to 0.14 K/W, anodized, SK 501 100 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5683 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.57 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5683 €
5 pcs.
35.8666 €
10 pcs.
34.3077 €
25 pcs.
32.4275 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10102091, Fischer Elektronik
Extruded Heatsink SK 501 in 100 mm x 300 mm x 40 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.14 K/W | |
| Max. heat resistance | 0.5 K/W | |
| Length | 100 mm | |
| Width | 300 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |