SK 499 1000 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 50.7 x 32 mm, 2.55 to 0.79 K/W, black anodized, SK 499 1000 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5849 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.58 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5849 €
5 pcs.
54.0141 €
10 pcs.
53.2644 €
25 pcs.
51.8245 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020845, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 499 in 1000 mm x 50.7 mm x 32 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.79 K/W | |
| Max. heat resistance | 2.55 K/W | |
| Length | 1000 mm | |
| Width | 50.7 mm | |
| Height | 32 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |