SK 499 100 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 50.7 x 32 mm, 2.8 to 0.79 K/W, anodized, SK 499 100 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.4736 €
50 pcs.
6.0928 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10102054, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 499 in 100 mm x 50.7 mm x 32 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.79 K/W | |
| Max. heat resistance | 2.8 K/W | |
| Length | 100 mm | |
| Width | 50.7 mm | |
| Height | 32 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |