SK 470 75 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 11.8 x 8 mm, 19.8 to 6.14 K/W, black anodized, SK 470 75 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6898 €
50 pcs.
1.5827 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020495, Fischer Elektronik
Extruded Heatsink SK 470 in 75 mm x 11.8 mm x 8 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 6.14 K/W | |
| Max. heat resistance | 19.8 K/W | |
| Length | 75 mm | |
| Width | 11.8 mm | |
| Height | 8 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |