SK 470 50 STS SOT 32 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 11.8 x 8 mm, 23.2 to 7.19 K/W, black anodized, SK 470 50 STS SOT 32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4280 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3328 €
50 pcs.
1.2495 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020510, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 470 for SOT-32, TO-220 in 50 mm x 11.8 mm x 8 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 7.19 K/W | |
| Max. heat resistance | 23.2 K/W | |
| Length | 50 mm | |
| Width | 11.8 mm | |
| Height | 8 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | SOT-32, TO-220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |