SK 44 233,4 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 233.4 x 159 x 15 mm, 2 to 0.62 K/W, black anodized, SK 44 233,4 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7413 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7413 €
10 pcs.
20.7536 €
25 pcs.
19.8492 €
50 pcs.
18.7663 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020140, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 44 in 233.4 mm x 159 mm x 15 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.62 K/W | |
| Max. heat resistance | 2 K/W | |
| Length | 233.4 mm | |
| Width | 159 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |