SK 44 100 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 159 x 15 mm, 2.24 to 0.62 K/W, natural aluminum, SK 44 100 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8183 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.3304 €
50 pcs.
6.8901 €
100 pcs.
6.6045 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020133, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 44 in 100 mm x 159 mm x 15 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.62 K/W | |
| Max. heat resistance | 2.24 K/W | |
| Length | 100 mm | |
| Width | 159 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |