SK 438 75 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 250 x 83 mm, 0.48 to 0.15 K/W, black anodized, SK 438 75 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.2442 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.24 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2442 €
5 pcs.
42.3283 €
10 pcs.
40.5552 €
25 pcs.
38.9368 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020106, Fischer Elektronik
Extruded Heatsink SK 438 in 75 mm x 250 mm x 83 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.15 K/W | |
| Max. heat resistance | 0.48 K/W | |
| Length | 75 mm | |
| Width | 250 mm | |
| Height | 83 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |