SK 438 75 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 250 x 83 mm, 0.54 to 0.15 K/W, natural aluminum, SK 438 75 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2541 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
49.25 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2541 €
5 pcs.
47.1121 €
10 pcs.
45.1486 €
25 pcs.
43.3517 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020105, Fischer Elektronik
Extruded Heatsink SK 438 in 75 mm x 250 mm x 83 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.15 K/W | |
| Max. heat resistance | 0.54 K/W | |
| Length | 75 mm | |
| Width | 250 mm | |
| Height | 83 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |