SK 185 50 TO 220 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 65 x 18 mm, 4.9 to 1.52 K/W, black anodized, SK 185 50 TO 220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2368 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
3.0345 €
50 pcs.
2.8441 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019551, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 185 for TO-220 in 50 mm x 65 mm x 18 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.52 K/W | |
| Max. heat resistance | 4.9 K/W | |
| Length | 50 mm | |
| Width | 65 mm | |
| Height | 18 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |