THF 409 220 2 TO 218 | Fischer Elektronik

Retaining spring for transistors, THF 409 220 2 TO218

Order No.: 65B3139
MPN:
THF 409 220 2 TO 218
THF4092202TO218
Series: THF
THF 409 220 2 TO 218 Fischer Elektronik Heat Sink Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1785 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
100 pcs.
0.1666 €
500 pcs.
0.1547 €
1000 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining spring for transistors, 10065570, Fischer Elektronik

Retaining Spring for Transistors THF 409 for TO-218, TO-220, TO-247, TO-248, TO-3P in 3 mm x 18 mm x 15.5 mm. Surface blank.

Technical specifications
Filter Property Value
Product type transistor retaining clip
Version stainless steel
Suitable for TO-218, TO-220, TO-247, TO-248, TO-3P, SK 145, SK 185, SK 437
Logistics
Property Value
Country of origin DE
Customs tariff number 73201090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15