SK 145 50 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 29 x 12 mm, 10 to 3.1 K/W, black anodized, SK 145 50 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0349 €
50 pcs.
1.9159 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10095152, Fischer Elektronik
Extruded Heatsink SK 145 in 50 mm x 29 mm x 12 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.1 K/W | |
| Max. heat resistance | 10 K/W | |
| Length | 50 mm | |
| Width | 29 mm | |
| Height | 12 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |