SK 112 94 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 94 x 46 x 33 mm, 3.1 to 0.96 K/W, black anodized, SK 112 94 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
6.0095 €
50 pcs.
5.6525 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019071, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 112 in 94 mm x 46 mm x 33 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.96 K/W | |
| Max. heat resistance | 3.1 K/W | |
| Length | 94 mm | |
| Width | 46 mm | |
| Height | 33 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |