SK 112 75 SA | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 46 x 33 mm, 3.1 to 0.96 K/W, black anodized, SK 112 75 SA

Order No.: 65B1435
MPN:
SK 112 75 SA
SK11275SA
Series: SK
SK 112 75 SA Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Next delivery: 3 pcs. on 2026-07-30
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.6648 €
50 pcs.
4.3911 €
100 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019069, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 112 in 75 mm x 46 mm x 33 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.96 K/W
Max. heat resistance 3.1 K/W
Length 75 mm
Width 46 mm
Height 33 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes