SK 105 200 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 159 x 10 mm, 2.5 to 0.78 K/W, black anodized, SK 105 200 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0063 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
10 pcs.
13.1257 €
50 pcs.
12.3522 €
100 pcs.
11.8286 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019013, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 105 in 200 mm x 159 mm x 10 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.78 K/W | |
| Max. heat resistance | 2.5 K/W | |
| Length | 200 mm | |
| Width | 159 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |