SK 105 200 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 159 x 10 mm, 2.8 to 0.78 K/W, natural aluminum, SK 105 200 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9718 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.2816 €
50 pcs.
9.6747 €
100 pcs.
9.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019012, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 105 in 200 mm x 159 mm x 10 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.78 K/W | |
| Max. heat resistance | 2.8 K/W | |
| Length | 200 mm | |
| Width | 159 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |