KSK 5 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 100 x 46 mm, 1.2 to 0.37 K/W, natural aluminum, KSK 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.7884 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
52.79 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7884 €
5 pcs.
50.4917 €
10 pcs.
48.3973 €
25 pcs.
46.4576 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10159675, Fischer Elektronik
Extruded Heatsink KSK 5 in 100 mm x 100 mm x 46 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.37 K/W | |
| Max. heat resistance | 1.2 K/W | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 46 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |