KSK 2 | Fischer Elektronik

Extruded heatsink, (L x W x H) 60 x 60 x 65 mm, 2.1 to 0.65 K/W, natural aluminum, KSK 2

Order No.: 65B0007
MPN:
KSK 2
KSK2
Series: KSK
KSK 2 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.5564 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.56 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5564 €
5 pcs.
35.8428 €
10 pcs.
34.2839 €
25 pcs.
32.4037 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10159671, Fischer Elektronik

Extruded Heatsink KSK 2 in 60 mm x 60 mm x 65 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.65 K/W
Max. heat resistance 2.1 K/W
Length 60 mm
Width 60 mm
Height 65 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin CN
Customs tariff number 85429000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes