10169179 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 150 x 84 mm, 0.8 to 0.25 K/W, black anodized, 10169179
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.0570 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.06 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0570 €
5 pcs.
34.4148 €
10 pcs.
32.9273 €
25 pcs.
31.1185 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10169179, Fischer Elektronik
Extruded Heatsink SK 710 in 100 mm x 150 mm x 84 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.25 K/W | |
| Max. heat resistance | 0.8 K/W | |
| Length | 100 mm | |
| Width | 150 mm | |
| Height | 84 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |