10169153 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 150 x 84 mm, 0.9 to 0.25 K/W, natural aluminum, 10169153
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0634 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.06 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0634 €
10 pcs.
19.1471 €
25 pcs.
18.3141 €
50 pcs.
17.3145 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10169153, Fischer Elektronik
Extruded Heatsink SK 710 in 75 mm x 150 mm x 84 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.25 K/W | |
| Max. heat resistance | 0.9 K/W | |
| Length | 75 mm | |
| Width | 150 mm | |
| Height | 84 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |